-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,TIN-LEAD,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K866597D020BR | Renesas Electronics Corporation | R8A66597FP High Speed USB Embedded Host Controller Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8148
|
Newark | Circular Contact, Pin, Crimp, 14Awg, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Lead Plated Contacts Rohs Compliant: No |Amp Te Connectivity 66597-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11686 |
|
$0.6640 / $1.0700 | Buy Now |
DISTI #
A25129CT-ND
|
DigiKey | CONN PIN 14-18AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17535 In Stock |
|
$0.5639 / $1.0300 | Buy Now |
DISTI #
68AH8148
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 68AH8148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 11686 Partner Stock |
|
$0.7490 / $1.0700 | Buy Now |
DISTI #
66597-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 66597-1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.5312 | Buy Now |
DISTI #
571-665971
|
Mouser Electronics | Standard Circular Contacts III+ PIN18-14 RoHS: Not Compliant | 11732 |
|
$0.5590 / $1.0300 | Buy Now |
|
Future Electronics | Multimate Type III AWG 18 - 14 Insulated Discrete Wire Crimp Pin Contact RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
AMP66597-1
|
Heilind Electronics | III PIN18-14TIN-LEADSTRIP | Americas - 0 in Stock |
|
$0.6635 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-14,TIN-LEAD,STRIP |
10947 In Stock |
|
$0.5400 / $0.9490 | Buy Now |
DISTI #
70316718
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2001 | Americas - 6925 |
|
$0.6858 / $1.2929 | Buy Now |
DISTI #
69731231
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66597-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66597-1
TE Connectivity
III+ PIN,18-14,TIN-LEAD,STRIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 66597-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66597-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66597-8 | III+ PIN,18-14,TIN ,STRIP | TE Connectivity | 66597-1 vs 66597-8 |