Part Details for 6657S-1-502 by Bourns Inc
Overview of 6657S-1-502 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6657S-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12F7109
|
Newark | Precision Potentiometer, 5Kohm, 10%, 1.5W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1.5W, Resistance Tolerance:± 10%, Product Range:6657S Series, Potentiometer Mounting:Bushing Mount Rohs Compliant: Yes |Bourns 6657S-1-502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$36.1800 / $50.7700 | Buy Now |
DISTI #
45Y9788
|
Newark | Rotary Potentiometer, Precision, 6657S Series, 5 Kohm, Linear, 1, 1.5 W, Bushing Rohs Compliant: Yes |Bourns 6657S-1-502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.1800 / $50.7700 | Buy Now |
DISTI #
6657S-1-502-ND
|
DigiKey | POT 5K OHM 1.5W PLASTIC LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
43 In Stock |
|
$28.7100 / $36.6900 | Buy Now |
DISTI #
6657S-1-502
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: 6657S-1-502) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 / $32.6146 | Buy Now |
DISTI #
12F7109
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: 12F7109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 21 Partner Stock |
|
$37.3900 / $50.7700 | Buy Now |
DISTI #
652-6657S-1-5K
|
Mouser Electronics | Precision Potentiometers 5K 10% Bushing Mnt RoHS: Compliant | 35 |
|
$28.7100 / $36.6900 | Buy Now |
DISTI #
70154305
|
RS | Potentiometer Conductive Plastic 1 Turn 5 kOhms Power 1.5W 6657 Series | Bourns 6657S-1-502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 740 |
|
$36.0200 / $46.7800 | Buy Now |
|
Onlinecomponents.com | Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount RoHS: Compliant |
50 On Order |
|
$29.0000 / $49.0600 | Buy Now |
DISTI #
6657S-1-502
|
TTI | Precision Potentiometers 5K 10% Bushing Mnt pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Kit |
Americas - 25 In Stock |
|
$28.7100 | Buy Now |
DISTI #
6657S-1-502
|
TME | Potentiometer: shaft, single turn, 5kΩ, ±10%, 1.5W, linear, 6.35mm Min Qty: 25 | 0 |
|
$51.8000 | RFQ |
Part Details for 6657S-1-502
6657S-1-502 CAD Models
6657S-1-502 Part Data Attributes
|
6657S-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6657S-1-502
Bourns Inc
Potentiometer, Conductive Plastic, 1.5W, 5000ohm, 10% +/-Tol, -500,500ppm/Cel, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 33.34 mm | |
Package Length | 16.46 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
Alternate Parts for 6657S-1-502
This table gives cross-reference parts and alternative options found for 6657S-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6657S-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6674S-1-502 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 5000ohm, ROHS COMPLIANT | Bourns Inc | 6657S-1-502 vs 6674S-1-502 |