-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 DF PIN CONT,SMALL PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7924
|
Newark | D Sub Contact, Pin, 18Awg, Solder, For Use With:D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 66570-8 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 13 |
|
$50.0200 / $72.7000 | Buy Now |
DISTI #
66570-8-ND
|
DigiKey | CONN PIN 18AWG GOLD SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2119 In Stock |
|
$0.4816 / $0.9300 | Buy Now |
DISTI #
66570-8
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: 66570-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4778 / $0.5394 | Buy Now |
DISTI #
96F7924
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Boxed Product (Development Kits) (Alt: 96F7924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Box | 13 Partner Stock |
|
$55.0200 / $72.8000 | Buy Now |
DISTI #
571-66570-8
|
Mouser Electronics | D-Sub Contacts 20 DF PIN CONT SMALL RoHS: Compliant | 683 |
|
$0.4810 / $0.9300 | Buy Now |
|
Future Electronics | HDP-20 Series 18 AWG Non Insulation Crimp Snap Solder Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.5100 / $0.5900 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP66570-8
|
Heilind Electronics | 20 DF PIN CONTSMALL PACK | Americas - 0 in Stock |
|
$0.4313 / $0.5838 | Buy Now |
|
Onlinecomponents.com | 20 DF PIN CONT,SMALL PACK RoHS: Compliant |
5512 In Stock |
|
$0.4982 / $0.8598 | Buy Now |
DISTI #
56067814
|
Verical | Contact PIN 20 Size Solder Cup ST Cable Mount 18AWG Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1106 | Americas - 5500 |
|
$0.6631 / $1.1942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66570-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66570-8
TE Connectivity
20 DF PIN CONT,SMALL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3.1 A | |
Terminal Type | SOLDER | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |