66566-1
Description: III+ PIN,24-20,30AU>10,LP

Overview of 66566-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 66566-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 50F590
Newark Iii+ Pin,24-20,30Au RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.0600
$1.0600 Buy Now
DISTI # 66566-1-ND
DigiKey CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk 19647
In Stock
  • 1 $1.7800
  • 10 $1.6290
  • 25 $1.5804
  • 50 $1.5644
  • 100 $1.4520
  • 250 $1.4280
  • 500 $1.2996
  • 1,000 $1.1632
  • 3,000 $1.0750
$1.0750 / $1.7800 Buy Now
DISTI # 66566-1
Avnet Americas Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: 66566-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 20,000 $1.1252
$1.1252 Buy Now
DISTI # 571-66566-1
Mouser Electronics Standard Circular Contacts III+ PIN 24-20 30AU> RoHS: Compliant 656
  • 1 $2.1600
  • 1,000 $1.2000
  • 5,000 $1.0700
$1.0700 / $2.1600 Buy Now
DISTI # 571-66566-1-CT
Mouser Electronics Standard Circular Contacts III+ PIN 24-20 30AU> Cut Strip of 100 RoHS: Compliant 0
  • 100 $1.4200
$1.4200 Order Now
DISTI # 71997816
RS Connector, III+ Pin,24-20,30Au>10,Lp | TE Connectivity 66566-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $1.7900
  • 40,000 $1.7000
  • 60,000 $1.6500
$1.6500 / $1.7900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box 0
Box
  • 20,000 $0.9350
$0.9350 Buy Now
DISTI # AMP66566-1
Heilind Electronics III PIN24-2030AU10LP Americas - 0 in Stock
75000 On Order
  • 20,000 $1.1681
$1.1681 Buy Now
Onlinecomponents.com III+ PIN,24-20,30AU<10,LP RoHS: Compliant 9700 In Stock
  • 25 $1.5100
  • 1,000 $1.1120
  • 2,500 $1.0920
  • 5,000 $1.0150
  • 10,000 $1.0050
  • 15,000 $0.9940
  • 20,000 $0.9850
$0.9850 / $1.5100 Buy Now
DISTI # 69081699
Verical Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2318 Americas - 9700
  • 50 $1.9630
  • 1,000 $1.4430
  • 2,500 $1.4170
  • 5,000 $1.3260
  • 10,000 $1.3130
$1.3130 / $1.9630 Buy Now
Quest Components 66566-1 348
  • 1 $5.4900
  • 74 $2.3790
  • 211 $2.1960
$2.1960 / $5.4900 Buy Now
DISTI # 66566-1
TTI Standard Circular Contacts III+ PIN 24-20 30AU> Min Qty: 4 Package Multiple: 1 Container: Bulk Americas - 13330
In Stock
  • 4 $1.5000
  • 10 $1.4300
  • 100 $1.3600
  • 150 $1.2400
  • 250 $1.2200
  • 500 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.5000 Buy Now
DISTI # AMP66566-1
Interstate Connecting Components III PIN24-2030AU10LP 0
22500 On Order
  • 20,000 $1.1681
$1.1681 Buy Now
DISTI # 66566-1
Avnet Abacus (Alt: 66566-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 66566-1
Avnet Abacus (Alt: 66566-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics III+ PIN,24-20,30AU<10,LP RoHS: Compliant 9700 In Stock
  • 25 $1.5100
  • 1,000 $1.1120
  • 2,500 $1.0920
  • 5,000 $1.0150
  • 10,000 $1.0050
  • 15,000 $0.9940
  • 20,000 $0.9850
$0.9850 / $1.5100 Buy Now

CAD Models for 66566-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 66566-1 by TE Connectivity

66566-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.12 inch
Cable Entry-Min
0.06 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Cross Section Area
0.6 mm2
Design Use
POWER AND SIGNAL
Finish Thickness
30
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Current
13 A
Terminal Type
CRIMP
Used With
CPC CONNECTORS, M SERIES CONNECTORS
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 66566-1
    TE Connectivity
    III+ PIN,24-20,30AU>10,LP
    VS

Related Parts for 66566-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66566-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66566-1 by TE Connectivity

  • Please alert me when 66566-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66566-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66566-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66566-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66566-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66566-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: