Part Details for 66561 by Elesa SPA
Overview of 66561 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1131LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 11 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136656-1232NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 12 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | |
10136656-1041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 66561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-66561-ND
|
DigiKey | VC.192-P, LOBE KNOBS, ZINC-PLATE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
930 In Stock |
|
$9.4500 | Buy Now |