There are no models available for this part yet.
Overview of 66527-049LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-049LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 98 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-052LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 104 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-510 | Amphenol Communications Solutions | 66527-510-GUIDE PIN CARD CONN |
Price & Stock for 66527-049LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66527-049LF-ND
|
DigiKey | CONN RCPT 98POS 0.1 GOLD PCB R/A Min Qty: 400 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7695 | Buy Now |
CAD Models for 66527-049LF by Amphenol Communications Solutions
Part Data Attributes for 66527-049LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|