Part Details for 665165128130 by Wurth Elektronik
Overview of 665165128130 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 665165128130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9787
|
Newark | Wtb 1Mm, Pre-Crimped Cable, 300Mm, Blk, Cable Length - Imperial:11.811", Cable Length - Metric:300Mm, Jacket Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:Crimp Terminal, Connector Type B:Crimp T Rohs Compliant: Yes |Wurth Elektronik 665165128130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9800 / $3.5800 | Buy Now |
DISTI #
732-6110-ND
|
DigiKey | CONWTB MICRO POWER CONNECTOR Min Qty: 1 Lead time: 21 Weeks Container: Bag |
386 In Stock |
|
$2.5420 / $3.1200 | Buy Now |
DISTI #
710-665165128130
|
Mouser Electronics | Rectangular Cable Assemblies WR-WTB Female Pre-crmpd 300mm Blk RoHS: Compliant | 1273 |
|
$2.5400 / $3.1200 | Buy Now |
Part Details for 665165128130
665165128130 CAD Models
665165128130 Part Data Attributes:
|
665165128130
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
665165128130
Wurth Elektronik
Female Pre-crimped cable WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |