-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8658
|
Newark | Conn, skt Housing |Elcon Te Connectivity 6651494-1 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $36.4800 | Buy Now |
DISTI #
A124260-ND
|
DigiKey | CONN QUADPOWER 4POS BLK IN-LINE Min Qty: 45 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5980 | Buy Now |
DISTI #
6651494-1
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST Panel Mount - Bulk (Alt: 6651494-1) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$27.0711 / $32.5771 | Buy Now |
DISTI #
571-6651494-1
|
Mouser Electronics | Heavy Duty Power Connectors CONN SKT HOUSING RoHS: Compliant | 0 |
|
$32.4200 / $34.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Box | 0Box |
|
$27.0000 | Buy Now |
DISTI #
AMP6651494-1
|
Heilind Electronics | CONN,SKT HOUSING | Americas - 0 in Stock |
|
$27.3930 / $34.2412 | Buy Now |
|
Onlinecomponents.com | CONN,SKT HOUSING RoHS: Compliant | 0 |
|
$28.2700 / $55.9200 | Buy Now |
DISTI #
6651494-1
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST Panel Mount - Bulk (Alt: 6651494-1) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$27.0711 / $32.5771 | Buy Now |
DISTI #
AMP6651494-1
|
Interstate Connecting Components | CONN,SKT HOUSING | 011 On Order |
|
$27.3930 / $34.2412 | Buy Now |
|
Master Electronics | CONN,SKT HOUSING RoHS: Compliant | 0 |
|
$28.2700 / $55.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6651494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6651494-1
TE Connectivity
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 18.42 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |