-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6648405-1) CONTACT,SKT,SIZE #0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5521
|
Newark | Contact, Crimp, Socket, Crimp, Product Range:-, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:0Awg, Wire Size Awg Max:-, Contact Size:0 Rohs Compliant: Yes |Elcon Te Connectivity 6648405-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6300 / $27.8000 | Buy Now |
DISTI #
6648405-1-ND
|
DigiKey | CONTACT SOCKET POWER GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
864 In Stock |
|
$24.4720 / $26.2700 | Buy Now |
DISTI #
6648405-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 6648405-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 27864 Factory Stock |
|
$21.7412 / $23.0333 | Buy Now |
DISTI #
571-6648405-1
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT,SKT,SIZE #0 RoHS: Compliant | 197 |
|
$27.0800 / $36.5600 | Buy Now |
DISTI #
V99:2348_11793007
|
Arrow Electronics | Contact SKT 0 Size Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1221 | Americas - 40 |
|
$14.2400 / $19.3162 | Buy Now |
DISTI #
V36:1790_11793007
|
Arrow Electronics | Contact SKT 0 Size Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2215 | Americas - 26 |
|
$21.6900 / $22.7100 | Buy Now |
DISTI #
73777036
|
RS | CONTACT, SKT, SIZE Number 0, Power Contacts | TE Connectivity 6648405-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$23.0400 | Buy Now |
DISTI #
AMP6648405-1
|
Heilind Electronics | CONTACTSKTSIZE 0 | Americas - 300 in Stock |
|
$28.7909 / $29.2206 | Buy Now |
|
Onlinecomponents.com | CONTACT,SKT,SIZE #0 RoHS: Compliant |
595 In Stock 864 Factory Stock |
|
$22.8000 / $27.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648405-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648405-1
TE Connectivity
(6648405-1) CONTACT,SKT,SIZE #0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 200 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |