Part Details for 6648238-2 by TE Connectivity
Overview of 6648238-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6648238-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6648238-2-ND
|
DigiKey | CONTACT SOCKET POWER 2AWG GOLD Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9787 | Buy Now |
DISTI #
6648238-2
|
Avnet Americas | CROWN SKT,RED (Alt: 6648238-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 | 0 |
|
$11.1464 / $13.4135 | Buy Now |
DISTI #
571-6648238-2
|
Mouser Electronics | Power to the Board SOCKET, SIZE 2 AWG RED RoHS: Compliant | 0 |
|
$13.6900 / $14.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$11.1200 | Buy Now |
DISTI #
AMP6648238-2
|
Heilind Electronics | CROWN SKT,RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CROWN SKT,RED RoHS: Compliant | 0 |
|
$11.7300 / $24.5600 | Buy Now |
DISTI #
6648238-2
|
Avnet Americas | CROWN SKT,RED (Alt: 6648238-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 | 0 |
|
$11.1464 / $13.4135 | Buy Now |
DISTI #
AMP6648238-2
|
Interstate Connecting Components | CROWN SKT,RED | 0 |
|
Buy Now | |
|
Master Electronics | CROWN SKT,RED RoHS: Compliant | 0 |
|
$11.7300 / $24.5600 | Buy Now |
Part Details for 6648238-2
6648238-2 CAD Models
6648238-2 Part Data Attributes:
|
6648238-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648238-2
TE Connectivity
Wire Terminal, 33mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 33 mm2 | |
Wire Gauge | 2 AWG |