Part Details for 66480-002 by DuPont
Overview of 66480-002 by DuPont
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 66480-002
66480-002 CAD Models
66480-002 Part Data Attributes
|
66480-002
DuPont
Buy Now
Datasheet
|
Compare Parts:
66480-002
DuPont
Rectangular Power Connector, 4 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUPONT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 76145-001; 76145-003; 76147-001; 76147-003; 76149-001 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66480-002
This table gives cross-reference parts and alternative options found for 66480-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66480-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-917808-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 66480-002 vs 1-917808-2 |
66480-001 | Rectangular Power Connector, 4 Contact(s), Male, Plug | DuPont | 66480-002 vs 66480-001 |
5300S04M000 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Leoco USA Corp | 66480-002 vs 5300S04M000 |