-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
278-0386-10200A=CONN,SKT Product Type:Contact;Connector System:Wire-to-Board;Number of Positions:18;Centerline (Pitch):3 mm;Centerline (Pitch):.118 in Contact Wire-to-Board 18 3 mm | Ampseal Header | Part# 6646348-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128986-ND
|
DigiKey | CONN SOCKET ASSY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
128 In Stock |
|
$27.3302 / $35.4600 | Buy Now |
DISTI #
6646348-1
|
Avnet Americas | 278-0386-10200A=CONN,SKT - Bulk (Alt: 6646348-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7450 | Buy Now |
DISTI #
571-6646348-1
|
Mouser Electronics | Heavy Duty Power Connectors 278-0386-10200A= CONN,SKT RoHS: Compliant | 32 |
|
$31.2400 / $32.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 15 Weeks Container: Box | 0Box |
|
$25.7300 | Buy Now |
DISTI #
AMP6646348-1
|
Heilind Electronics | 278-0386-10200A=CONN,SKT | Americas - 0 in Stock |
|
$32.1531 / $32.6330 | Buy Now |
|
Onlinecomponents.com | 278-0386-10200A=CONN,SKT RoHS: Compliant | 0 |
|
$27.1400 / $74.3400 | Buy Now |
DISTI #
AMP6646348-1
|
Interstate Connecting Components | 278-0386-10200A=CONN,SKT | 0 |
|
$32.1531 / $32.6330 | Buy Now |
DISTI #
000000000002356917
|
Sager | Heavy Duty Power Connectors 278-0386-10200A= CONN,SKT Min Qty: 1 | 0 |
|
$30.3700 / $36.4400 | Buy Now |
DISTI #
6646348-1
|
Avnet Abacus | (Alt: 6646348-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 278-0386-10200A=CONN,SKT RoHS: Compliant | 0 |
|
$27.1400 / $74.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6646348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6646348-1
TE Connectivity
278-0386-10200A=CONN,SKT Product Type:Contact;Connector System:Wire-to-Board;Number of Positions:18;Centerline (Pitch):3 mm;Centerline (Pitch):.118 in Contact Wire-to-Board 18 3 mm | Ampseal Header | Part# 6646348-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Finish Thickness | 30 | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | SOLDER |