Part Details for 66433 by Desco Industries Inc
Overview of 66433 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5601
|
Newark | Mat Kit, Rubber, Dark Blue, 30" X 60", Kit Contents:Dissipative Dual Layer Rubber Mat Top Kit, Product Range:Statfree T2 Plus Series Rohs Compliant: Yes |Desco 66433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.1000 | Buy Now |
DISTI #
16-66433-ND
|
DigiKey | TABLE MAT RUB DARK BLU 5'X2.5' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$234.3800 | Buy Now |
DISTI #
809-66433
|
Mouser Electronics | Anti-Static Control Products MAT KIT, STATFREE T2 PLUS RUBBER, DISSIPATIVE, DARK BLUE, 0.060'' x 30'' x 60'' | 0 |
|
$233.7900 / $246.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.6700 / $254.8800 | Buy Now |
DISTI #
10011961
|
Techni-Tool, Inc. | Desco 66433 Statfree Mat Kit, T2 Plus Rubber, Dissipative, Dark Blue, 0.060'' X 30'' X 60'' | 0 |
|
$246.1000 | Buy Now |
DISTI #
10011961
|
TestEquity LLC | Desco 66433 Statfree Mat Kit, T2 Plus Rubber, Dissipative, Dark Blue, 0.060'' X 30'' X 60'' | 0 |
|
$246.1000 | Buy Now |