66432-224LF
Amphenol FCi
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE

Overview of 66432-224LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 66432-224LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66432-224LF by Amphenol FCi

66432-224LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 66432-224LF
    Amphenol FCi
    Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
    VS

Alternate Parts for 66432-224LF

This table gives cross-reference parts and alternative options found for 66432-224LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66432-224LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
66432-224 Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 66432-224LF vs 66432-224
Part Number Description Manufacturer Compare
HLE-112-02-F-DV-BE Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 66432-224LF vs HLE-112-02-F-DV-BE
71973-2612 Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 66432-224LF vs 71973-2612
5242-24CHPB Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 66432-224LF vs 5242-24CHPB
71973-5112 Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 66432-224LF vs 71973-5112
69030-324 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 66432-224LF vs 69030-324
ESQT-112-02-L-D-790 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 66432-224LF vs ESQT-112-02-L-D-790
ESQT-112-03-G-D-309 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 66432-224LF vs ESQT-112-03-G-D-309
66926-012LF Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 66432-224LF vs 66926-012LF
SQW-112-01-H-D Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc 66432-224LF vs SQW-112-01-H-D
G8272421100 Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation 66432-224LF vs G8272421100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66432-224LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66432-224LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 66432-224LF would you like to use for your alert(s)?
  • Please alert me when 66432-224LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66432-224LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66432-224LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66432-224LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66432-224LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66432-224LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: