Part Details for 66431-240 by Amphenol FCi
Overview of 66431-240 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-431HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Part Details for 66431-240
66431-240 CAD Models
66431-240 Part Data Attributes
|
66431-240
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66431-240
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66431-240
This table gives cross-reference parts and alternative options found for 66431-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66431-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMSD-20-24C-L-03.00-S | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | 66431-240 vs SMSD-20-24C-L-03.00-S |
SMSD-20-24-F-03.00-S | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | 66431-240 vs SMSD-20-24-F-03.00-S |
2-102056-0 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | 66431-240 vs 2-102056-0 |
66431-540 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female | 66431-240 vs 66431-540 |
66431-440 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female | 66431-240 vs 66431-440 |
SMSD-20-24C-F-03.00-S | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | 66431-240 vs SMSD-20-24C-F-03.00-S |
2-102056-0 | TE Connectivity | Check for Price | 40 MODIV HSG COMP DR .125 POL | 66431-240 vs 2-102056-0 |
66431-640 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female | 66431-240 vs 66431-640 |
SMSD-20-24-L-04.00-S | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | 66431-240 vs SMSD-20-24-L-04.00-S |
1-87483-0 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | 66431-240 vs 1-87483-0 |