Part Details for 66429-520LF by Amphenol Communications Solutions
Overview of 66429-520LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66429-520LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66429-520LF-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6473 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0400 / $16.5400 | Buy Now |
Part Details for 66429-520LF
66429-520LF CAD Models
66429-520LF Part Data Attributes
|
66429-520LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
66429-520LF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u".) Gold Mating Plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66429-520LF
This table gives cross-reference parts and alternative options found for 66429-520LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66429-520LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66429-520LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 66429-520LF vs 66429-520LF |