-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,30-26,15AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3305
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg, For Use With:Amp Cpc, M & G Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 66424-7 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6700 | Buy Now |
DISTI #
87X3292
|
Newark | Mini-Reel Of 66424-7 Iii+ Skt,30-26,15Au/Fl, strip Rohs Compliant: Yes |Amp Te Connectivity 66424-7 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.7210 | Buy Now |
DISTI #
A25089CT-ND
|
DigiKey | CONN SOCKET 26-30AWG GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1576 In Stock |
|
$0.6272 / $1.3000 | Buy Now |
DISTI #
66424-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66424-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 / $0.5732 | Buy Now |
DISTI #
571-66424-7
|
Mouser Electronics | Standard Circular Contacts TYPE III + SKT 30-26 Reel of 4000 RoHS: Compliant | 12000 |
|
$0.6470 / $0.7050 | Buy Now |
DISTI #
571-66424-7-CT
|
Mouser Electronics | Standard Circular Contacts TYPE III + SKT 30-26 Cut Strip of 100 RoHS: Compliant | 3500 |
|
$0.8920 | Buy Now |
DISTI #
571-66424-7-MR
|
Mouser Electronics | Standard Circular Contacts TYPE III + SKT 30-26 Reel of 1000 RoHS: Compliant | 0 |
|
$0.7930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.5670 | Buy Now |
DISTI #
AMP66424-7
|
Heilind Electronics | III SKT30-2615AU/FLSTRIP | Americas - 0 in Stock |
|
$0.7085 | Buy Now |
|
Onlinecomponents.com | III+ SKT,30-26,15AU/FL,STRIP RoHS: Compliant |
17625 In Stock |
|
$0.5970 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66424-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66424-7
TE Connectivity
III+ SKT,30-26,15AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |