Part Details for 66415-029LF by Amphenol Communications Solutions
Overview of 66415-029LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-415HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail | |
51752-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 40S Vertical Receptacle. |
Price & Stock for 66415-029LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ1153
|
Newark | Mini Latch Hsg Dr For .3-18 Pin / |Amphenol Communications Solutions 66415-029LF RoHS: Not Compliant Min Qty: 16400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
66415-029LF-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 16400 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1241 | Buy Now |