Part Details for 66411 by Elesa SPA
Overview of 66411 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125756-641110LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10135664-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 12 column, 168 position, Right Angle Header, Right Guide Pin. | |
68466-411HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Price & Stock for 66411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-66411-ND
|
DigiKey | VC.192-A, LOBE KNOBS, BLACK-OXID Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$7.9300 | Buy Now |