Part Details for 664103K1V by APEM Inc
Results Overview of 664103K1V by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
664103K1V Information
664103K1V by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 664103K1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-664103K1V-ND
|
DigiKey | TOGGLE SWITCH 6000 MIL GRADE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.6072 | Buy Now |
DISTI #
642-664103K1V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 6000 MIL GRADE | 0 |
|
$69.2800 / $72.6300 | Order Now |
|
Onlinecomponents.com | Toggle Switch - Double Pole - On-Off - 10A(AC)/6.5A(DC) 125VAC 30VDC - Locking Lever - 1 Locked Posi... more RoHS: Compliant | 0 |
|
$64.6400 / $122.5000 | Buy Now |
|
Master Electronics | Toggle Switch - Double Pole - On-Off - 10A(AC)/6.5A(DC) 125VAC 30VDC - Locking Lever - 1 Locked Posi... more RoHS: Compliant | 0 |
|
$64.6400 / $122.5000 | Buy Now |