Part Details for 6641 by ELESA USA
Overview of 6641 by ELESA USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6641-500EBZ | Analog Devices | 02500MHz Observation Receiver | |
AD6641BCPZ-500 | Analog Devices | 500MHz Observation Receiver su | |
AD6641BCPZRL7-500 | Analog Devices | 500MHz Observation Receiver su |
Price & Stock for 6641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74338582
|
RS | BT.25 p-M6x16, Fluted knobs, Zinc-plated steel threaded stud | Elesa USA 6641 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$1.7200 / $1.8800 | Buy Now |