-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,30AU/FL,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1385
|
Newark | Iii+ Pin,24-20,30Au/Fl, smpack Rohs Compliant: Yes |Amp Te Connectivity 66400-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $0.9630 | Buy Now |
DISTI #
66400-9-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9113 | Buy Now |
DISTI #
66400-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 66400-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7817 | Buy Now |
DISTI #
571-66400-9
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 BR/AU SIG TYPE III RoHS: Compliant | 1476 |
|
$0.9070 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7820 | Buy Now |
DISTI #
AMP66400-9
|
Heilind Electronics | III PIN24-2030AU/FLSMPACK | Americas - 0 in Stock |
|
$0.8337 / $0.9910 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Crimp ST Cable Mount Loose RoHS: Compliant |
1859 In Stock |
|
$0.9460 / $1.2540 | Buy Now |
DISTI #
51554219
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1523 | Americas - 1800 |
|
$1.1254 / $1.5684 | Buy Now |
DISTI #
AMP66400-9
|
Interstate Connecting Components | III PIN24-2030AU/FLSMPACK | 0 |
|
$0.8337 / $0.9910 | Buy Now |
DISTI #
000000000000779994
|
Sager | Standard Circular Contacts PIN 24-20 BR/AU SIG TYPE III Min Qty: 2000 | 0 |
|
$0.9221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66400-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66400-9
TE Connectivity
III+ PIN,24-20,30AU/FL,SMPACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |