Part Details for 663F.022-5-1000 by ASC Capacitors
Overview of 663F.022-5-1000 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part Details for 663F.022-5-1000
663F.022-5-1000 CAD Models
663F.022-5-1000 Part Data Attributes
|
663F.022-5-1000
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
663F.022-5-1000
ASC Capacitors
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 663F.022-5-1000
This table gives cross-reference parts and alternative options found for 663F.022-5-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 663F.022-5-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
663.022-5-1000 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 663F.022-5-1000 vs 663.022-5-1000 |
SH184L0223J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 663F.022-5-1000 vs SH184L0223J-- |
SG184L0223JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 663F.022-5-1000 vs SG184L0223JEN |
MRAHTH22NF5%1000V | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 663F.022-5-1000 vs MRAHTH22NF5%1000V |
A50223J1000B | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 663F.022-5-1000 vs A50223J1000B |
MPAHTH22NF5%1000V | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 663F.022-5-1000 vs MPAHTH22NF5%1000V |