Part Details for 663F.15-5-400 by ASC Capacitors
Overview of 663F.15-5-400 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 663F.15-5-400
663F.15-5-400 CAD Models
663F.15-5-400 Part Data Attributes
|
663F.15-5-400
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
663F.15-5-400
ASC Capacitors
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 663F.15-5-400
This table gives cross-reference parts and alternative options found for 663F.15-5-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 663F.15-5-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM15440KIIM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | 663F.15-5-400 vs AREM15440KIIM |
SG184I0154J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 663F.15-5-400 vs SG184I0154J-- |
AREK0015440JPKBK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | 663F.15-5-400 vs AREK0015440JPKBK |
SH184I0154J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 663F.15-5-400 vs SH184I0154J-- |
150154J400GC1 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 663F.15-5-400 vs 150154J400GC1 |
AREM15440JIIN | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | 663F.15-5-400 vs AREM15440JIIN |
X663F.15-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 663F.15-5-400 vs X663F.15-5-400 |
AREM15440JIIM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | 663F.15-5-400 vs AREM15440JIIM |
AREM15440KIIK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | 663F.15-5-400 vs AREM15440KIIK |
AREM15440JIIMZZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 663F.15-5-400 vs AREM15440JIIMZZ |