663F.022-5-1000
ASC Capacitors
Description: Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED

Overview of 663F.022-5-1000 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

CAD Models for 663F.022-5-1000 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 663F.022-5-1000 by ASC Capacitors

663F.022-5-1000
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 663F.022-5-1000
    ASC Capacitors
    Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 663F.022-5-1000

This table gives cross-reference parts and alternative options found for 663F.022-5-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 663F.022-5-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPAHTH22NF5%1000V Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 663F.022-5-1000 vs MPAHTH22NF5%1000V
150223J1000HC1 CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc 663F.022-5-1000 vs 150223J1000HC1
SG184L0223JEN CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components 663F.022-5-1000 vs SG184L0223JEN
663.022-5-1000 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED ASC Capacitors 663F.022-5-1000 vs 663.022-5-1000
MMWA10S22J Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc 663F.022-5-1000 vs MMWA10S22J
150223J1000HC3 CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc 663F.022-5-1000 vs 150223J1000HC3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 663F.022-5-1000 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 663F.022-5-1000 by ASC Capacitors

  • Please alert me when 663F.022-5-1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 663F.022-5-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 663F.022-5-1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 663F.022-5-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 663F.022-5-1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 663F.022-5-1000 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: