Part Details for 66360-4-C by TE Connectivity
Overview of 66360-4-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-3606001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP+24S+ 3HP STB, Vertical, Header. |
Price & Stock for 66360-4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9798
|
Newark | Connector Contact, skt, crimp Terminal |Amp Te Connectivity 66360-4-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.7370 | Buy Now |
|
Onlinecomponents.com | Contact Socket - Size 16 - 14 to 18AWG - Crimp - Straight - Cable Mount. |
16 In Stock |
|
$0 | Buy Now |