-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-14,15AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8444
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66360-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19897 |
|
$0.9640 / $1.3300 | Buy Now |
DISTI #
A25128-ND
|
DigiKey | CONN SOCKET 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31977 In Stock |
|
$0.8408 / $1.4200 | Buy Now |
DISTI #
66360-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66360-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 949 |
|
$0.4920 | Buy Now |
DISTI #
92F8444
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 92F8444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 19852 Partner Stock |
|
$1.3400 / $1.7300 | Buy Now |
DISTI #
571-663603
|
Mouser Electronics | Standard Circular Contacts III+ SKT18-1415LP RoHS: Compliant | 5486 |
|
$0.8220 / $1.6600 | Buy Now |
|
Future Electronics | Multimate Series Socket Contact Tin Crimp 14-18 AWG Staed RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.8300 / $1.0200 | Buy Now |
|
Future Electronics | Multimate Series Socket Contact Tin Crimp 14-18 AWG Staed RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8550 / $0.8900 | Buy Now |
DISTI #
AMP66360-3
|
Heilind Electronics | III SKT18-1415AU/FLLP | Americas - 551 in Stock24000 On Order |
|
$0.8868 / $1.1210 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
10730 In Stock |
|
$0.6970 / $1.1260 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66360-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66360-3
TE Connectivity
III+ SKT,18-14,15AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 0.15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |