66359-1
Description: III+ PIN,18-14,30AU>10,STRIP

Overview of 66359-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 66359-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H1037
Newark Iii+ Pin,18-14,30Au RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2300
$1.2300 Buy Now
DISTI # 96Y3589
Newark Iii+ Pin 18-14 30Au>10 Strip |Amp Te Connectivity 66359-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.4800
$1.4800 Buy Now
DISTI # A136407CT-ND
DigiKey CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 13385
In Stock
  • 1 $1.9500
  • 10 $1.7840
  • 25 $1.7308
  • 50 $1.7134
  • 100 $1.5903
  • 250 $1.5640
  • 500 $1.4234
  • 1,000 $1.2740
  • 4,000 $1.2362
  • 8,000 $1.1804
$1.1804 / $1.9500 Buy Now
DISTI # 66359-1
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66359-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 18000 Factory Stock
  • 12,000 $1.1349
$1.1349 Buy Now
DISTI # 571-66359-1
Mouser Electronics Standard Circular Contacts III+ PIN 18-14 30AU>10 STRIP RoHS: Compliant 4000
  • 4,000 $1.2300
$1.2300 Buy Now
DISTI # 71997709
RS Connector, III+ Pin,18-14,30Au>10,Strip | TE Connectivity 66359-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk 0
  • 12,000 $1.6300
$1.6300 RFQ
Future Electronics "III+ PIN,18-14,30AU>10,STRIP" RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 12,000 $1.0900
$1.0900 Buy Now
DISTI # AMP66359-1
Heilind Electronics III PIN18-1430AU10STRIP Americas - 0 in Stock
  • 12,000 $1.3533
$1.3533 Buy Now
Onlinecomponents.com Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant 4000 Partner Stock
  • 25 $1.5000
  • 500 $1.2200
  • 1,000 $1.2100
  • 3,000 $1.1900
  • 6,000 $1.1700
  • 9,000 $1.1400
  • 12,000 $1.1200
$1.1200 / $1.5000 Buy Now
DISTI # 66359-1
TTI Standard Circular Contacts III+ PIN 18-14 30AU>10 STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel Americas - 0
  • 12,000 $1.1600
$1.1600 Buy Now
DISTI # AMP66359-1
Interstate Connecting Components III PIN18-1430AU10STRIP 0
  • 12,000 $1.3533
$1.3533 Buy Now
DISTI # 000000000000855307
Sager Standard Circular Contacts III+ PIN 18-14 30AU>10 STRIP Min Qty: 4000 0
  • 4,000 $1.5300
$1.5300 Buy Now
DISTI # 66359-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 66359-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 66359-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 66359-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101960707
Chip1Stop Contact PIN Crimp ST Cable Mount Strip RoHS: Compliant pbFree: Yes 4000
  • 12,000 $1.3200
$1.3200 Buy Now
Master Electronics Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant 4000 Partner Stock
  • 25 $1.5000
  • 500 $1.2200
  • 1,000 $1.2100
  • 3,000 $1.1900
  • 6,000 $1.1700
  • 9,000 $1.1400
  • 12,000 $1.1200
$1.1200 / $1.5000 Buy Now

CAD Models for 66359-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 66359-1 by TE Connectivity

66359-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Assembly Item Name
CONTACT
Cable Entry-Max
0.1 inch
Cable Entry-Min
0.08 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Cross Section Area
2 mm2
DIN Conformance
NO
Design Use
POWER AND SIGNAL
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Current
13 A
Terminal Type
CRIMP
Used With
CPC/G SERIES/M SERIES CONNECTORS
Wire Gauge
14 AWG
Wire Size-Max
14 AWG
Wire Size-Min
18 AWG
Want to compare parts?
  1. 66359-1
    TE Connectivity
    III+ PIN,18-14,30AU>10,STRIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66359-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66359-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 66359-1 would you like to use for your alert(s)?
  • Please alert me when 66359-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66359-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66359-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66359-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66359-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66359-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: