Part Details for 66355-2 by TE Connectivity
Overview of 66355-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 66355-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H1033
|
Newark | Amp Tab Strip Term. |Amp Te Connectivity 66355-2 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 | Buy Now |
DISTI #
66355-2-ND
|
DigiKey | TERM EDGE 22/28AWG CRIMP GOLD Min Qty: 50000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
DISTI #
66355-2
|
Avnet Americas | Contact M Crimp ST Cable Mount - Tape and Reel (Alt: 66355-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
571-66355-2
|
Mouser Electronics | Headers & Wire Housings AMP TAB STRIP TERM. RoHS: Compliant | 0 |
|
$0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.7180 | Buy Now |
DISTI #
AMP66355-2
|
Heilind Electronics | AMP TAB STRIP TERM. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Amp Tab Strip Term. |Amp Te Connectivity 66355-2 RoHS: Compliant |
10000 In Stock |
|
$0.9030 / $0.9630 | Buy Now |
|
Quest Components | 7649 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
66355-2
|
TTI | Headers & Wire Housings AMP TAB STRIP TERM. RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.9300 | Buy Now |
DISTI #
AMP66355-2
|
Interstate Connecting Components | AMP TAB STRIP TERM. | 0 |
|
Buy Now |
Part Details for 66355-2
66355-2 CAD Models
66355-2 Part Data Attributes:
|
66355-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66355-2
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 22 AWG |