66348-206LF
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 66348-206LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64206LFB Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
75844-302-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch.
93689-102-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 6 Positions, 2.54mm (0.100in) Pitch

CAD Models for 66348-206LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66348-206LF by Amphenol Communications Solutions

66348-206LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 66348-206LF
    Amphenol Communications Solutions
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 66348-206LF

This table gives cross-reference parts and alternative options found for 66348-206LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66348-206LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
66348-206 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66348-206LF vs 66348-206
Part Number Description Manufacturer Compare
65593-406 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66348-206LF vs 65593-406
91276-106LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66348-206LF vs 91276-106LF
68705-006 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 66348-206LF vs 68705-006
54101-S12-06-A03RLF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66348-206LF vs 54101-S12-06-A03RLF
90719-806 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66348-206LF vs 90719-806
42375-3223 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 66348-206LF vs 42375-3223
88115-012 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66348-206LF vs 88115-012
8614-00-06-1-Y0-1-322-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66348-206LF vs 8614-00-06-1-Y0-1-322-LF
67355-406 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 66348-206LF vs 67355-406
68455-106LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66348-206LF vs 68455-106LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66348-206LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66348-206LF by Amphenol Communications Solutions

  • Please alert me when 66348-206LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66348-206LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66348-206LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66348-206LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66348-206LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66348-206LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: