Part Details for 66342 by Klein Tools Inc
Overview of 66342 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9796
|
Newark | Drift Punch, 0.188", 9", High-Carb Steel, Product Range:- Rohs Compliant: Na |Klein Tools 66342 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2300 | Buy Now |
DISTI #
66342-ND
|
DigiKey | 9-IN DRIFT PUNCHES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$15.6044 / $18.1700 | Buy Now |
DISTI #
247-66342
|
Mouser Electronics | Punches & Dies Drift Punch, 9-Inch | 0 |
|
$15.9000 / $18.8700 | Order Now |
|
Onlinecomponents.com | Drift Punch, 0.188", 9", High-Carb Steel, Product Range: - Rohs Compliant: Na |Klein Tools 66342 RoHS: Compliant | 0 |
|
$13.2800 / $20.7900 | Buy Now |