There are no models available for this part yet.
Overview of 6634 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1Z1663400 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Low Profile, Single Port, Shield No EMI Tabs |
Price & Stock for 6634 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B8603
|
Newark | Unshielded Multiconductor Cable 4 Conductor 22Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 6634 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$897.4100 | Buy Now | |
DISTI #
3937-6634WH005-ND
|
DigiKey | CABLE 4COND 22AWG WHITE 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,598.8500 | Buy Now | |
DISTI #
6634WH005-ND
|
DigiKey | CABLE 4COND 22AWG WHITE 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
10 In Stock |
|
$499.6432 / $684.1300 | Buy Now | |
DISTI #
602-6634-100-01
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 4 Conductor Communication Cable, Unshielded, 100 ft - White RoHS: Compliant | 0 |
|
$710.4000 / $753.4800 | Order Now | |
DISTI #
75531376
|
RS | Hook-Up Beard, Conductors 4, PVC, White, Wire Size 22 AWG | Alpha Wire 6634 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$777.3600 | RFQ |