Part Details for 66332-10A by TE Connectivity
Overview of 66332-10A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
DC898A-A | Analog Devices | LTC3728LCUH - 2V-10A 1.8V@ 10A | |
LTC7825AV#PBF | Analog Devices | 10A monolithic charge pump |
Price & Stock for 66332-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-66332-10A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CLAMP 90DEG SS SZ 10 RoHS: Compliant | 0 |
|
$89.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.3300 / $231.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.3300 / $231.4600 | Buy Now |