There are no models available for this part yet.
Overview of 66266-105 by Micropac Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 66266-105 by Micropac Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_07351036
|
Arrow Electronics | Optocoupler 1-CH Transistor With Base 6-Pin Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks Date Code: 2231 | Americas - 71 |
|
$208.2535 | Buy Now | |
DISTI #
63369892
|
Verical | Optocoupler 1-CH Transistor With Base 6-Pin Min Qty: 32 Package Multiple: 32 Date Code: 2231 | Americas - 64 |
|
$208.2535 | Buy Now | |
DISTI #
C1S511400003200
|
Chip1Stop | Unclassified | 71 |
|
$208.2535 | Buy Now |
CAD Models for 66266-105 by Micropac Industries Inc
Part Data Attributes for 66266-105 by Micropac Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROPAC INDUSTRIES INC
|
Package Description
|
HERMETIC SEALED PACKAGE-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Micropac Industries, Inc.
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
1000 V
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LINEAR IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
5 V
|