Part Details for 662630-3 by TE Connectivity
Overview of 662630-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662630-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-662630-3-ND
|
DigiKey | BLADE, FRONT SLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,126.5900 | Buy Now |
DISTI #
662630-3
|
Avnet Americas | Front Slug Blade for Ocean Feed Applicator - Bulk (Alt: 662630-3) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$568.1536 / $867.4488 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$909.7600 | Buy Now |
DISTI #
AMP662630-3
|
Heilind Electronics | BLADE, FRONT SLUG | Americas - 0 in Stock |
|
$746.0000 / $1,130.3031 | Buy Now |
|
Onlinecomponents.com | BLADE, FRONT SLUG RoHS: Compliant | 0 |
|
$667.4700 / $1,036.1000 | Buy Now |
DISTI #
AMP662630-3
|
Interstate Connecting Components | BLADE, FRONT SLUG | 0 |
|
$746.0000 / $1,130.3031 | Buy Now |
DISTI #
000000000006142432
|
Sager | TE Connectivity BLADE, FRONT SLUG Min Qty: 1 | 0 |
|
$1,036.1100 | Buy Now |
|
Master Electronics | BLADE, FRONT SLUG RoHS: Compliant | 0 |
|
$667.4700 / $1,036.1000 | Buy Now |
Part Details for 662630-3
662630-3 CAD Models
662630-3 Part Data Attributes
|
662630-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
662630-3
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |