Part Details for 66261138634 by Norton Winter
Overview of 66261138634 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261138634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261138634-ND
|
DigiKey | ABRASIVE DISC ZIRCONIA ALUM 2" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
1350 In Stock |
|
$2.3400 | Buy Now |
DISTI #
71874183
|
RS | BlueFire Quick-Change Cloth Disc Type II 60 Grit R884P ZA, 2 In. | Norton 66261138634 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$2.0100 / $2.3600 | Buy Now |