Part Details for 66261136592 by Norton Winter
Overview of 66261136592 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261136592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261136592-ND
|
DigiKey | ABRASIVE DISC ALUM OXIDE FINE 6" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$2.5200 | Buy Now |
DISTI #
74494068
|
RS | 6In. Metalite Cloth PSA Disc 180 Grit R228 AO | Norton 66261136592 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 | RFQ |