There are no models available for this part yet.
Overview of 66254461512 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66254461512 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66254461512-ND
|
DigiKey | ABRASIVE DISC CER ALUM MED 5" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
1197 In Stock |
|
$2.9800 | Buy Now | |
DISTI #
71873529
|
RS | Blaze Cloth PSA Disc 120 Grit R980P CA, 5 In. | Norton 66254461512 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 50 |
|
$2.7500 / $3.0100 | Buy Now |