Part Details for 66253431488 by Norton Winter
Overview of 66253431488 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66253431488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66253431488-ND
|
DigiKey | EXTRA COARSE 30 16" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$119.6300 | Buy Now |
DISTI #
74491475
|
RS | 16 x 5/32 x 1In. NorZon Long Life Reinf. Foundry Cut-Off Wheel 4NZ 30 Y B65N T01 | Norton 66253431488 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4000 | RFQ |