There are no models available for this part yet.
Overview of 66253387817 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66253387817 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66253387817-ND
|
DigiKey | 20 x 6 x 12 In. Vitrium3 Centerl Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,327.8000 | Buy Now | |
DISTI #
74492699
|
RS | 20 x 6 x 12In. Vitrium3 Centerless Wheel 55A 60 K V35 T01 | Norton 66253387817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,257.4900 | RFQ |