Part Details for 66253160900 by Norton Winter
Overview of 66253160900 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66253160900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66253160900-ND
|
DigiKey | 10 x 1 x 3 In. Toolroom Wheel 38 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$174.9400 | Buy Now |
DISTI #
74492168
|
RS | 10 x 1 x 3In. Toolroom Wheel 38A 60 K VBE T01 | Norton 66253160900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$142.6700 | RFQ |