There are no models available for this part yet.
Overview of 66243497854 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66243497854 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66243497854-ND
|
DigiKey | GRINDING WHEEL ALUM OX FINE 20" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$421.5000 | Buy Now | |
DISTI #
74492654
|
RS | 20 x 2.000 x 12In. GeMini2 Cylindrical Wheel 55A 100 K V35 T01 | Norton 66243497854 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$381.0900 | RFQ |