Part Details for 662400130015 by Wurth Elektronik
Overview of 662400130015 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662400130015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2572
|
Newark | Cable, Crimp Socket-Free End, Blk, 150Mm, Connector To Connector:Crimp Receptacle To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Wr-Mpc3 Series, Jacket Colour:Black, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Wurth Elektronik 662400130015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.8120 / $1.1100 | Buy Now |
DISTI #
732-10061-ND
|
DigiKey | CONMPC3 MICRO POWER CONNECTORS 3 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$0.7820 / $1.0700 | Buy Now |
DISTI #
710-662400130015
|
Mouser Electronics | Rectangular Cable Assemblies WR-MPC3 Micro Crimp Cbl Assembly Female RoHS: Compliant | 70 |
|
$0.7810 / $1.0700 | Buy Now |
Part Details for 662400130015
662400130015 CAD Models
662400130015 Part Data Attributes
|
662400130015
Wurth Elektronik
Buy Now
|
Compare Parts:
662400130015
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |