Part Details for 6623 WH005 by Alpha Wire
Overview of 6623 WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6623 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8599
|
Newark | Ae C&c/100 Ft Rohs Compliant: Yes |Alpha Wire 6623 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$455.5100 / $649.7600 | Buy Now |
DISTI #
A6623WH-100-ND
|
DigiKey | CABLE 3COND 24AWG WHITE 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$416.3133 / $444.0200 | Buy Now |
DISTI #
602-6623-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3C UNSHLD 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$454.1700 | Order Now |