Part Details for 66226-050LF by Amphenol Corporation
Overview of 66226-050LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 66226-050LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66226-050LF
|
Avnet Americas | Conn Clincher PIN 18 POS 2.54mm IDT ST Cable Mount Tray - Bulk (Alt: 66226-050LF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-66226-050LF
|
Mouser Electronics | FFC & FPC Connectors 18P PIN CONNECTOR VERTICAL RoHS: Compliant | 0 |
|
$1.5300 / $2.3200 | Order Now |