Part Details for 66226-012LF by Amphenol FCi
Overview of 66226-012LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 66226-012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06346224
|
Arrow Electronics | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1829 | Americas - 41 |
|
$0.2635 / $1.3851 | Buy Now |
DISTI #
V36:1790_06346224
|
Arrow Electronics | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 | Americas - 10 |
|
$0.7293 / $1.0116 | Buy Now |
DISTI #
BRG66226-012LF
|
Heilind Electronics | CLINCHER PIN ASSEMBLY-TI | Americas - 0 in Stock1800 On Order |
|
$0.9287 / $0.9597 | Buy Now |
DISTI #
29470503
|
Verical | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1829 | Americas - 41 |
|
$1.3851 | Buy Now |
DISTI #
61868861
|
Verical | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2216 | Americas - 10 |
|
$0.7293 / $0.9169 | Buy Now |
DISTI #
BRG66226-012LF
|
Interstate Connecting Components | CLINCHER PIN ASSEMBLY-TI | 0600 On Order |
|
$0.9287 / $0.9597 | Buy Now |
Part Details for 66226-012LF
66226-012LF CAD Models
66226-012LF Part Data Attributes
|
66226-012LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66226-012LF
Amphenol FCi
Card Edge Connector, 12 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.56 inch | |
Body Length | 1.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |