Part Details for 66226-007LF by Amphenol FCi
Overview of 66226-007LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68669-007LF | Amphenol Communications Solutions | 68669-007LF-CUSTOMER HEADER | |
68648-007LF | Amphenol Communications Solutions | 68648-007LF-CUS HDR RA 2X9 | |
66226-007LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 7 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 66226-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG66226-007LF
|
Heilind Electronics | CLINCHER PIN ASSEMBLY-TI | Americas - 1080 in Stock |
|
$0.7403 / $0.9452 | Buy Now |
DISTI #
30690969
|
Verical | Clincher™ Flex Connectors, Pin Assembly, Single row, 7 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 1928 |
|
$0.6100 / $0.6600 | Buy Now |
|
Quest Components | 400 |
|
$1.3598 / $2.9400 | Buy Now | |
DISTI #
BRG66226-007LF
|
Interstate Connecting Components | CLINCHER PIN ASSEMBLY-TI | 360 |
|
$0.7403 / $0.9452 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2506 |
|
RFQ |
Part Details for 66226-007LF
66226-007LF CAD Models
66226-007LF Part Data Attributes
|
66226-007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66226-007LF
Amphenol FCi
Card Edge Connector, 7 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.56 inch | |
Body Length | 0.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66226-007LF
This table gives cross-reference parts and alternative options found for 66226-007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66226-007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66226-007 | Card Edge Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Receptacle | Amphenol FCi | 66226-007LF vs 66226-007 |
66226-007LF | Clincher™ Flex Connectors, Pin Assembly, Single row, 7 Positions, 2.54mm (.100in) Pitch. | Amphenol Communications Solutions | 66226-007LF vs 66226-007LF |