Part Details for 66207-060LF by Amphenol Communications Solutions
Overview of 66207-060LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-060LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
66207-015 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
66207-011 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for 66207-060LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5324
|
Newark | 66207-060Lf-Qke Hdr |Amphenol Communications Solutions 66207-060LF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$6.8400 / $8.3400 | Buy Now |
DISTI #
75K3533
|
Newark | 66207-060Lf-Qke Hdr/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 66207-060LF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 | Buy Now |
DISTI #
2266-66207-060LF-ND
|
DigiKey | QKE HDR Min Qty: 15 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
400 In Stock |
|
$5.1300 / $5.4300 | Buy Now |
DISTI #
66207-060LF-ND
|
DigiKey | QKE HDR Min Qty: 15 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2091 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Quickie® Tray RoHS: Compliant |
400 Partner Stock |
|
$4.5100 / $12.9000 | Buy Now |
DISTI #
C1S227400337156
|
Chip1Stop | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant | 400 |
|
$5.0800 / $5.7400 | Buy Now |
|
Master Electronics | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Quickie® Tray RoHS: Compliant |
400 Partner Stock |
|
$4.5100 / $12.9000 | Buy Now |
Part Details for 66207-060LF
66207-060LF CAD Models
66207-060LF Part Data Attributes
|
66207-060LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
66207-060LF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u"/0.76um Au/GXT Plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66207-060LF
This table gives cross-reference parts and alternative options found for 66207-060LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66207-060LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66207-060 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 66207-060LF vs 66207-060 |