Part Details for 662016236022 by Wurth Elektronik
Overview of 662016236022 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662016236022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4944-5-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 3MM Min Qty: 1 Lead time: 21 Weeks Container: Tube |
22 In Stock |
|
$1.8390 / $2.5000 | Buy Now |
DISTI #
710-662016236022
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Angd 16Pin DualSMT PlstPg RoHS: Compliant | 0 |
|
$1.8300 / $2.5000 | Order Now |
Part Details for 662016236022
662016236022 CAD Models
662016236022 Part Data Attributes:
|
662016236022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662016236022
Wurth Elektronik
3.00mm SMT Male Dual Row Angled Header w. Plastic Pegs WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.626 inch | |
Body Length | 1.091 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 662016236022
This table gives cross-reference parts and alternative options found for 662016236022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662016236022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
254322MS016G103ZU | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 662016236022 vs 254322MS016G103ZU |
D2516-6V0C-AR-WE | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 3M Interconnect | 662016236022 vs D2516-6V0C-AR-WE |
483-10-216-00-001101 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | PRECI-DIP SSA | 662016236022 vs 483-10-216-00-001101 |
26-113-208-3G | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle | Astron | 662016236022 vs 26-113-208-3G |
HPH2B16TASMT | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 662016236022 vs HPH2B16TASMT |
254322MS016G203ZU | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 662016236022 vs 254322MS016G203ZU |
HPH2B16SGASMT | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 662016236022 vs HPH2B16SGASMT |
87427-1662 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Polarized Lck, Beige Insulator, Receptacle | Molex | 662016236022 vs 87427-1662 |
26-113-208-1G | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle | Astron | 662016236022 vs 26-113-208-1G |
26-113-208-2G | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle | Astron | 662016236022 vs 26-113-208-2G |