Part Details for 662016235922 by Wurth Elektronik
Overview of 662016235922 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662016235922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8140
|
Newark | Rectangular Power Connector, Wr-Mpc3 Series, Surface Mount, Header, 16, 3 Mm, Pin Rohs Compliant: Yes |Wurth Elektronik 662016235922 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.0500 / $2.7100 | Buy Now |
DISTI #
732-4943-5-ND
|
DigiKey | CONN HEADER SMD 16POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
32 In Stock |
|
$1.7390 / $2.3700 | Buy Now |
DISTI #
710-662016235922
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 16PinSMT VerticalTHT RoHS: Compliant | 0 |
|
$1.7300 / $2.3700 | Order Now |
Part Details for 662016235922
662016235922 CAD Models
662016235922 Part Data Attributes:
|
662016235922
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662016235922
Wurth Elektronik
3.00mm SMT Male Dual Row Vertical Header with THT Retention Clip WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.091 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 662016235922
This table gives cross-reference parts and alternative options found for 662016235922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662016235922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2-014-H085/7-55/2A | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 662016235922 vs SS2-014-H085/7-55/2A |
SS2-014-H085/7-55/2B | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 662016235922 vs SS2-014-H085/7-55/2B |